A9C15918 | Schneider Electric
Interference voltage limiter, 48-127 VAC, A9C15918
Unit Price (€ / pc.)
60.6067 € *
Available: 0 pcs.
Leadtime: 1 Week **
Interference voltage limiter, A9C15918, Schneider Electric
This Acti 9 iACTp is reliable overvoltage protection auxiliary (2 circuits). Control voltage is 48 VAC to 127 VAC. Mounting is performed on the left of Acti9 iCT contactors with operational current less than or equal to 25A. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. This product is compliant with IEC/EN 61095.
Technical specifications
Version | 48-127 VAC | |
Accessory Type | interference voltage limiter |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |