A9C15919 | Schneider Electric

Interference voltage limiter, 12-48 VAC, A9C15919

Order No.: 01P6809
EAN: 4099889170702
MPN:
A9C15919
Series: Acti 9 iCT
A9C15919 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
61.9633 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.9633 €

Interference voltage limiter, A9C15919, Schneider Electric

This Acti 9 iACTp is modular and reliable overvoltage protection auxiliary (2 circuits). It operates from 12 VAC to 48 VAC, at a frequency of 50/60 Hz. Mounting is performed on the left of Acti9 iCT contactors. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. it si compatible only with Acti 9 iCT greater or equal than 25A. This auxiliary is an interference suppressor which limits overvoltage on the control circuit. This product is compliant with IEC/EN 61095.

Technical specifications
Version 12-48 VAC
Accessory Type interference voltage limiter
Logistics
Country of origin FR
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes