A9C15924 | Schneider Electric

Auxiliary module, for Remote switching iCT, A9C15924

Order No.: 01P6811
EAN: 4099889170726
MPN:
A9C15924
Series: Acti9
A9C15924 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
67.6039 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
67.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.6039 €

Auxiliary module, A9C15924, Schneider Electric

This Acti 9 iACT24 is reliable control and indication auxiliary. It has 1 normally open signal contact. Control voltage is 24VDC and 230V AC. Mounting is performed on the left of Acti9 iCT contactors with operational current less than or equal to 25A. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. Mechanical endurance goes up to 250000 cycles. This product is compliant with IEC/EN 60947-5-1.

Technical specifications
Suitable for Fernschalten iCT
Product type Hilfsmodul
Logistics
Country of origin ES
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME), Blei
Sustainable Yes