A9C18308 | Schneider Electric

Pulse control unit iACTc, 230-240 VAC, A9C18308

Order No.: 01P6813
EAN: 4099889170740
MPN:
A9C18308
Series: Acti 9 iCT
A9C18308 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
79.3254 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
79.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.3254 €

Pulse control unit, A9C18308, Schneider Electric

This Acti 9 iACTc is modular and reliable double control input auxiliary. Rated supply voltage is 220VAC to 240 VAC and control voltage is 230 VAC to 240 VAC. Mounting is performed on the left of Acti9 iCT contactors. The degree of protection is IP20 and IP40 in an enclosure. It is DIN rail mountable. It is compatible only with all Acti 9 iCT greater or equal than 25A. This auxiliary is used to control a contactor in impulse-type mode or to combine latched or impulse-type control orders. This product is compliant with IEC/EN 61095.

Technical specifications
Version 230-240 VAC
Accessory Type pulse control unit iACTc
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes