A9L16313 | Schneider Electric

Replacement protection module, C neutral conductor-350, for surge arrester iQuick PRD, A9L16313

Order No.: 01P7952
EAN: 4099889170788
MPN:
A9L16313
Series: iQuick
A9L16313 Schneider Electric Fuses Accessories Image 1
A9L16313 Schneider Electric Fuses Accessories Image 2
Image may differ
Unit Price (€ / pc.)
82.5384 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
82.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.5384 €

Spare protection module, A9L16313, Schneider Electric

This Acti9 product is a cartridge C neutral-350 for surge arrester iQuick PRD. The Imax maximum discharge current is 65 kA. The In nominal discharge current is 20 kA. This product is compatible with TT and TN earthing system. This Type 2 device autoprotected by integrated circuit-breaker is recommended for moderate risk level in incoming panel board. The Uc maximum continuous operating voltage is 264VAC. The Up Voltage protection level is 1.5kV. It can be plugged into a surge protecting device module. Its width is 50 mm pitches of 9mm. The product color is white (RAL9003). The dimensions are (W) 12 mm x (H) 50 mm x (D) 57 mm. According to IEC 60529 standard, the degree of protection is IP20 or IP40 in modular enclosure. The operating temperature is -25°C to 60°C. The storage temperature is -40°C to 70°C. It is compliant with IEC 61643-1 and EN 61643-11 standards.

Technical specifications
Product type Ersatzschutzmodul
Version C-Nullleiter-350
Suitable for Überspannungsableiter iQuick PRD
Logistics
Country of origin DE
Customs tariff number 85363090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes