A9XPCM04 | Schneider Electric
Supply terminal, for Acti9 comb rail, A9XPCM04
Unit Price (€ / pc.)
35.9499 € *
Available in 3 Days: 146 pcs. - if ordered today
Total Price:
35.95 € *
Price list
Quantity
Price per unit*
1 pcs.
35.9499 €
5 pcs.
32.3323 €
10 pcs.
27.4890 €
*incl. VAT plus shipping costs
Subject to prior sale
Feed-in terminal, A9XPCM04, Schneider Electric
This Acti 9 Linergy FH monoconnect connector for Acti 9 iC60 and Acti 9 iK60 facilitates comb busbar power supply. It is a set of 4 devices. The Type of electric connection is PIN. The pin cross section is 16 mm². The cross section of the cable connector is 35 mm². The tightening torque is 4 Nm. The color of the device is white RAL9003. The pollution degree is 3. It complies with IEC 60947-7-1 and IEC 61439-2 standards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | supply terminal | |
| Suitable for | Acti9 comb rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |