DF14AM1 | Schneider Electric
Signal contact, 1 Form B (N/C), 5A, for TeSys/TeSys DF, DF14AM1
Unit Price (€ / pc.)
21.3724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Fuse holder, DF14AM1, Schneider Electric
Fuse holder, fuse disconnector. The use of fuses is a reliable and effective solution for protecting your low-voltage equipment against short circuits.
Technical specifications
Ausführung | 1 Öffner, 5A | |
Geeignet für | TeSys/TeSys DF | |
Zubehörart | Signalkontakt |
Download
Logistics
Ursprungsland | TN |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |