GAC0511 | Schneider Electric
Auxiliary switch, 1 Form C (NO/NC), for TeSys GC/GY, GAC0511
Unit Price (€ / pc.)
24.3117 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, GAC0511, Schneider Electric
TeSys GC, GY auxiliary contact block, for GC and GY contactors. It provides 1C/O changeover instantaneous auxiliary contacts rated up to 5A/250V AC. For side mounting on all GC and GY contactor models (9mm width). Multi standards certified (IEC, EN, NF-USE, VDE, CEBEC, OVE), Green Premium compliant (RoHS/REACh).
Technical specifications
Version | 1 Form C (NO/NC) | |
Suitable for | TeSys GC/GY | |
Accessory Type | auxiliary switch |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |