GS1AN11 | Schneider Electric

Auxiliary switch, 1 Form B (N/C) + 1 Form A (N/O), for TeSys GS, GS1AN11

Order No.: 02P6456
EAN: 4099889164312
MPN:
GS1AN11
Series: TeSys GS
GS1AN11 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
23.8357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.8357 €

Auxiliary switch, GS1AN11, Schneider Electric

TeSys GS instantaneous auxiliary contact block for all 3-pole and 4-pole 50-1250A IEC and 30-800A UL fuse switch-disconnectors GS2D, GS2E, GS2F, GS2G, GS2J, GS2K, GS2L, GS2M, GS2N, GS2P, GS2Q, GS2S, GS2T, GS2V. It provides 1NC+1NO contacts rated up to 4A/48V DC-13 and 10A/230V AC-15, for I/O position signaling. Right-hand side mounting and connection by screw terminals. Multi standards certified (IEC, UL), it conforms to RoHS/REACh regulation.

Technical specifications
Version 1 Form B (N/C) + 1 Form A (N/O)
Suitable for TeSys GS
Accessory Type auxiliary switch
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes