GV1F03 | Schneider Electric
Adapter plate, for motor protection switch GV2, GV1F03
Order No.: 02P6620
EAN: 4099889170979
MPN:
GV1F03
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.4161 €
20 pcs.
1.3090 €
30 pcs.
1.2257 €
40 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter plate for motor protection switch, GV1F03, Schneider Electric
TeSys GV products provide efficient motor control and protection solutions up to 520 amps. This 7.5 mm compensation plate allows the mounting of GV2M and GV2P on a common bus bar. This plate is 39 mm tall, 35 mm wide and 13 mm deep. Compension plate meets the requirements of RoHS/REACh making it a Green Premium product.
Technical specifications
Geeignet für | Motoschutzschalter GV2 | |
Zubehörart | Adapterplatte |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |