GV2APN04 | Schneider Electric

Rotary drive kit, IP65, black, for motor protection switch GV2L/GV2P, GV2APN04

Order No.: 02P6637
EAN: 4099889171105
MPN:
GV2APN04
Series: TeSys GV2
GV2APN04 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
54.6329 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
54.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
54.6329 €

Rotary actuator set, GV2APN04, Schneider Electric

TeSys GV extended rotary handle, for motor circuit breakers GV2L, GV2P mounted inside an enclosure and to be operated externally. For emergency switch usage, it provides a red handle on yellow front plate with indication of 2 positions OFF, ON. To be mounted on the door of the enclosure, the handle mechanism ensures an IP65 protection to the mounting. It also includes a mounting adaptor to be screwed on the face of the circuit breaker, and an extension shaft to be be adjusted in length (distance between the door and the back of the circuit breaker must be in range 146-256 mm). Padlockable in OFF position with up to 3 padlocks. Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Drehantriebsset
Version IP65, schwarz
Suitable for Motoschutzschalter GV2L/GV2P
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes