GV2G254 | Schneider Electric

Three-phase busbar system, for TeSys-GV2/U/D/K, GV2G254

Order No.: 02P6678
EAN: 4099889171167
MPN:
GV2G254
GV2G254 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
10.2578 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2578 €

Three-phase busbar system, GV2G254, Schneider Electric

TeSys GV busbar set, 3 phases, 63 A/690 V, for the upstream parallel wiring of groups of motor starters composed of GV2 motor circuit breakers or LS1D32 fuse carriers. For use with screw clamp terminal devices, it is composed of 2 tap-off outlets for the paralleling of 2 devices with a pitch of 54mm. The use of a terminal block GV1G09 or GV2G05 is recommended to supply the busbar sets (to be ordered separately). Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for TeSys-GV2/U/D/K
Product type Drehstrom-Sammelschienensystem
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes