GV2G554 | Schneider Electric
Three-phase busbar system, for TeSys-GV2/U/D/K, GV2G554
Order No.: 02P6685
EAN: 4099889171235
MPN:
GV2G554
Unit Price (€ / pc.)
19.3137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Three-phase busbar system, GV2G554, Schneider Electric
TeSys GV busbar set, 3 phases, 63 A/690 V, for the upstream parallel wiring of groups of motor starters composed of GV2 motor circuit breakers or LS1D32 fuse carriers. For use with screw clamp terminal devices, it is composed of 5 tap-off outlets for the paralleling of 5 devices with a pitch of 54mm. The use of a terminal block GV1G09 or GV2G05 is recommended to supply the busbar sets (to be ordered separately). Green Premium compliant (RoHS/REACh).
Technical specifications
Suitable for | TeSys-GV2/U/D/K | |
Accessory Type | Three-phase busbar system |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |