GV2MC02 | Schneider Electric

Surface mount housing, for motor protection switch GV2M, GV2MC02

Order No.: 06N4449
EAN: 3389110213652
MPN:
GV2MC02
3389110213652
Series: TeSys GV2
GV2MC02 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
17.1836 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
17.18 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1836 €
5 pcs.
16.7195 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface-mounted housing, GV2MC02, Schneider Electric

TeSys enclosed starter, empty enclosure, for thermal magnetic circuit breakers GV2ME. Surface mounting enclosure with screw fixing, 2 knock-outs for cable glands on top and bottom, sealable cover. Polycarbonate enclosure, double insulated with protective conductor, IP55 protection. To be equipped with a motor circuit breaker GV2ME, and start-emergency stop buttons GV2K (to be ordered separately). Possible mounting of 1 side auxiliary contact blocks GVAD, GVAM, GVAD on both sides of GV2ME (to be ordered separately). It conforms to IEC 60947-2 and IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for Motorschutzschalter GV2M
Product type Aufbaugehäuse
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-Isopropylidendiphenol
Sustainable Yes