GV2MP02 | Schneider Electric
Built-in housing, for motor protection switch GV2M, GV2MP02
Order No.: 02P6819
EAN: 4099889171297
MPN:
GV2MP02
Unit Price (€ / pc.)
17.5406 € *
Available: 0 pcs.
Leadtime: 1 Week **
Installation housing, GV2MP02, Schneider Electric
TeSys enclosed starters, empty enclosure, for thermal magnetic circuit breakers GV2ME. Flush mounting enclosure, sealable cover. Polycarbonate enclosure, double insulated with protective conductor, IP55 protection front face. To be equipped with a motor circuit breaker GV2ME, and start-emergency stop buttons GV2K (to be ordered separately). Possible mounting of 1 side auxiliary contact blocks GVAD, GVAM, GVAD on both sides of GV2ME (to be ordered separately). It conforms to IEC 60947-2 and IEC 60947-4-1, Green Premium compliant (RoHS/REACh).
Technical specifications
Suitable for | motor protection switch GV2M | |
Accessory Type | built-in housing |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 4,4'-isopropylidenediphenol |
Sustainable | Yes |