GV2MP03 | Schneider Electric

Built-in housing, for motor protection switch GV2M, GV2MP03

Order No.: 02P6820
EAN: 4099889171303
MPN:
GV2MP03
Series: TeSys GV2
GV2MP03 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
12.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation housing, GV2MP03, Schneider Electric

TeSys enclosed starters, empty enclosure, for thermal magnetic circuit breakers GV2ME. Flush mounting enclosure, front face reduced, sealable cover. Polycarbonate enclosure, double insulated with protective conductor, IP41 protection front face. To be equipped with a motor circuit breaker GV2ME, and start-emergency stop buttons GV2K (to be ordered separately). Possible mounting of 1 side auxiliary contact blocks GVAD, GVAM, GVAD on RH side of GV2ME (to be ordered separately). It conforms to IEC 60947-2 and IEC 60947-4-1, Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for motor protection switch GV2M
Accessory Type built-in housing
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 4,4'-isopropylidenediphenol
Sustainable Yes