GV3APN04 | Schneider Electric

Rotary handle kit, IP65, black, for motor protection switch GV3L/GV3P, GV3APN04

Order No.: 02P6884
EAN: 4099889171402
MPN:
GV3APN04
Series: TeSys GV3
GV3APN04 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
59.6666 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
59.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.6666 €

Rotary handle set, GV3APN04, Schneider Electric

TeSys GV extended rotary handle, for motor circuit breakers GV3L, GV3P mounted inside an enclosure and to be operated externally. For emergency switch usage, it provides a red handle on yellow front plate with indication of 2 positions OFF, ON. To be mounted on the door of the enclosure, the handle mechanism ensures an IP65 protection to the mounting. It also includes a mounting adaptor to be screwed on the face of the circuit breaker, and an extension shaft to be be adjusted in length (distance between the door and the back of the circuit breaker must be in range 189-300 mm). Padlockable in OFF position with up to 3 padlocks. Green Premium compliant (RoHS/REACh).

Technical specifications
Accessory Type Drehgriffset
Version IP65, schwarz
Suitable for Motoschutzschalter GV3L/GV3P
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes