GV7AC03 | Schneider Electric
Spreader holder, 3 pole, for motor protection switch GV7, GV7AC03
Unit Price (€ / pc.)
42.9352 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
3 pole spreader, GV7AC03, Schneider Electric
TeSys GV spreaders, for motor circuit breakers GV5, GV7. Used to increase the pitch of power terminals from 35 mm to 45 mm. With spreaders, use of insulating screens GV7AC05 on the backplate of the circuit breaker is mandatory. Green Premium compliant (RoHS/REACh).
Technical specifications
Version | 3 pole | |
Suitable for | motor protection switch GV7 | |
Accessory Type | spreader holder |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |