GV7AC05 | Schneider Electric

Isolation screens, for motor protection switch, GV7AC05

Order No.: 02P7113
EAN: 4099889171532
MPN:
GV7AC05
Series: TeSys GV7
GV7AC05 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
9.7580 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
2 pcs.
9.3177 €
4 pcs.
8.9250 €
6 pcs.
8.4371 €
*incl. VAT plus shipping costs
**Subject to prior sale

Isolation screens, GV7AC05, Schneider Electric

TeSys GV set of 2 insulating screens, for motor circuit breakers GV5, GV7. To be installed on the backplate when a terminal shield is not used, they ensure isolation between power terminals and backplate. Their use is mandatory in case of use of spreaders. Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for Motorschutzschalter
Product type Isolationsbildschirme
Logistics
Country of origin FR
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes