GV7AP02 | Schneider Electric

Extended rotary handle, for motor protection switch GV7, GV7AP02

Order No.: 02P7120
EAN: 4099889171587
MPN:
GV7AP02
Series: TeSys GV7
GV7AP02 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
160.0074 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
160.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
160.0074 €

Shaft extension, GV7AP02, Schneider Electric

TeSys GV extended rotary handle, for motor circuit breakers GV5, GV6, GV7 mounted inside an enclosure and to be operated externally. For emergency switch usage, it provides a red handle on yellow front plate with indication of 3 positions OFF, ON, TRIP. To be mounted on the door of the enclosure, the handle mechanism ensures an IP55 protection to the mounting. It also includes a mounting adaptor to be screwed on the face of the circuit breaker, and an extension shaft to be be adjusted in length (distance between the door and the back of the circuit breaker must be in range 185-600mm). Padlockable in OFF position with up to 3 padlocks (to be ordered separately). Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for motor protection switch GV7
Accessory Type extended rotary handle
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes