GV7AS107 | Schneider Electric

Shunt releases, for motor protection switch GV5/GV6/GV7, GV7AS107

Order No.: 02P7125
EAN: 4099889171624
MPN:
GV7AS107
Series: TeSys GV7
GV7AS107 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
99.3412 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
99.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.3412 €

Shunt trip release, GV7AS107, Schneider Electric

TeSys GV electrical trip unit, MX shunt trip, 110-130 VAC 50/60 Hz, for motor circuit breakers GV5, GV6, GV7. It trips the circuit breaker when the control voltage is applied in limits 0.7-1.1 Uc with an impulse duration greater than 20ms or a maintained signal. To be plugged inside the circuit breaker, connection by screw terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for motor protection switch GV5/GV6/GV7
Accessory Type shunt releases
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes