GVAD1001 | Schneider Electric

Auxiliary switch, 1 Form A (N/O) Error message + 1 Form B (N/C), lateral, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAD1001

Order No.: 02P7151
EAN: 3389110343540
MPN:
GVAD1001
Series: TeSys GV2
GVAD1001 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
15.9936 € *
Available in 3 Days: 131 pcs. - if ordered today
Total Price:
15.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.9936 €

Auxiliary switch, GVAD1001, Schneider Electric

TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 1NO fault signaling contact + 1NC instantaneous auxiliary contact. Instantaneous auxiliary contact rated for operation up to 6A/690V AC and 6A/240V DC. Fault signaling contact rated for operation up to 2A/240V AC and 1A/60V DC. To be installed on left-hand side of the circuit breaker (1 block mounting maximum), connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type auxiliary switch
Version 1 Form A (N/O) Error message + 1 Form B (N/C), lateral
Suitable for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P
Logistics
Property Value
Country of origin CZ
Customs tariff number 85389099
Compliance
Property Value
SVHC free Yes
Sustainable Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15