GVAD1010 | Schneider Electric

Auxiliary switch, 1 Form A (N/O) + 1 Form A (N/O), lateral, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAD1010

Order No.: 02P7152
EAN: 4099889171686
MPN:
GVAD1010
Series: TeSys GV2
GVAD1010 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
15.9936 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.9936 €

Auxiliary switch, GVAD1010, Schneider Electric

TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 1NO fault signaling contact + 1NO instantaneous auxiliary contact. Instantaneous auxiliary contact rated for operation up to 6A/690V AC and 6A/240V DC. Fault signaling contact rated for operation up to 2A/240V AC and 1A/60V DC. To be installed on left-hand side of the circuit breaker (1 block mounting maximum), connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Hilfsschalter
Version 1 Schließer f + 1 Schließer, seitlich
Suitable for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes