GVAE1 | Schneider Electric

Auxiliary switch, 1 Form A (N/O) or 1 Form B (N/C), for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAE1

Order No.: 02P7153
EAN: 4099889171693
MPN:
GVAE1
Series: TeSys GV2
GVAE1 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
5 pcs.
7.8064 €
10 pcs.
7.4613 €
15 pcs.
7.0448 €
20 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch, GVAE1, Schneider Electric

TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 1NO or 1NC instantaneous auxiliary contacts depending on the mounting orientation of the block. Rated for operation up to 2A/240V AC and 1A/60V DC. To be installed on front side of the circuit breaker, connection by screw clamp terminals. Sold in lots of 10 units. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Hilfsschalter
Version 1 Schließer oder 1 Öffner
Suitable for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes