GVAE1TQ | Schneider Electric

Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), front, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAE1TQ

Order No.: 02P7156
EAN: 4099889171723
MPN:
GVAE1TQ
GVAE1TQ Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
5 pcs.
7.8064 €
10 pcs.
7.4613 €
15 pcs.
7.0448 €
20 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch, GVAE1TQ, Schneider Electric

TeSys Deca auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 1NO contacts rated up to 10 A 690 VAC, On-delay setting range 10-180s, left hand side Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).

Technical specifications
Product type Hilfsschalter
Version 1 Schließer + 1 Öffner, Front
Suitable for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes