GVAE20 | Schneider Electric
Auxiliary switch, 2 Form A (N/O), front, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P/LS1D32, GVAE20
Unit Price (€ / pc.)
9.9127 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
5 pcs.
9.4724 €
10 pcs.
9.0559 €
15 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale
Auxiliary switch, GVAE20, Schneider Electric
TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 2NO instantaneous auxiliary contacts. Rated for operation up to 2A/240V AC and 1A/60V DC. To be installed on front side of the circuit breaker, connection by screw clamp terminals. Sold in lots of 10 units. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Ausführung | 2 Schließer, Front | |
Geeignet für | GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P/LS1D32 | |
Zubehörart | Hilfsschalter |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |