GVAE203 | Schneider Electric

Auxiliary switch, 2 Form A (N/O), front, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P/LS1D323, GVAE203

Order No.: 02P7158
EAN: 4099889171747
MPN:
GVAE203
GVAE203 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
14.2205 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.22 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2205 €
3 pcs.
13.5779 €
5 pcs.
12.9948 €
10 pcs.
12.2927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch, GVAE203, Schneider Electric

TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 2NO instantaneous auxiliary contacts. Rated for operation up to 2A/240V AC and 1A/60V DC. To be installed on front side of the circuit breaker, connection by spring terminals. Sold in lots of 10 units. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Ausführung 2 Schließer, Front
Geeignet für GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P/LS1D323
Zubehörart Hilfsschalter
Logistics
Ursprungsland CZ
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes