GVAE20TQ | Schneider Electric

Auxiliary switch, 2 Form A (N/O), front, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P/LS1D32, GVAE20TQ

Order No.: 02P7159
EAN: 4099889171754
MPN:
GVAE20TQ
GVAE20TQ Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
9.9127 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.91 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9127 €
5 pcs.
9.4724 €
10 pcs.
9.0559 €
20 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch, GVAE20TQ, Schneider Electric

TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 2NO instantaneous auxiliary contacts. Left hand side rated for operation up to 2 A/240 VAC and 1 A/60 VDC. To be installed on front side of the circuit breaker, connection by spring terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Hilfsschalter
Version 2 Schließer, Front
Suitable for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P/LS1D32
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes