GVAED0113 | Schneider Electric
Auxiliary switch, 1 Form B (N/C) + 1 Form A (N/O), for GV3L/GV3P, GVAED0113
Unit Price (€ / pc.)
22.9313 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Auxiliary switch, GVAED0113, Schneider Electric
TeSys Deca auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 1NO+1NC contacts rated up to 10 A 690 VAC, On-delay setting range 10-180s Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).
Technical specifications
Product type | Hilfsschalter | |
Version | 1 Öffner + 1 Schließer | |
Suitable for | GV3L/GV3P |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |