GVAM11 | Schneider Electric
Auxiliary switch, 1 Form C (NO/NC), for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAM11
Unit Price (€ / pc.)
17.4692 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, GVAM11, Schneider Electric
TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 1C/O contact for short circuit signaling. Rated for operation up to 2A/240V AC and 1A/60V DC. To be installed on left-hand side of the circuit breaker (1 block mounting maximum), connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Product type | Hilfsschalter | |
Version | 1 Wechsler | |
Suitable for | GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |