GVAN11 | Schneider Electric
Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), lateral, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAN11
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Auxiliary switch, GVAN11, Schneider Electric
TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 1NO+1NC instantaneous auxiliary contacts. Rated for operation up to 6 A/690 VAC and 6 A/240 VDC. To be installed on left-hand side of the circuit breaker (2 blocks mounting possible), connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Accessory Type | Hilfsschalter | |
Version | 1 Schließer + 1 Öffner, seitlich | |
Suitable for | GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |