GVAN113 | Schneider Electric

Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), lateral, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAN113

Order No.: 02P7165
EAN: 4099889171815
MPN:
GVAN113
Series: TeSys GV2
GVAN113 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
13.8754 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8754 €

Auxiliary switch, GVAN113, Schneider Electric

TeSys GV auxiliary contact block, for motor circuit breakers GV2 and GV3. 1NO+1NC instantaneous auxiliary contacts. Rated for operation up to 6 A/690 VAC and 6 A/240 VDC. To be installed on left-hand side of the circuit breaker (2 blocks mounting possible), connection by spring terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Hilfsschalter
Version 1 Schließer + 1 Öffner, seitlich
Suitable for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes