GVAN11TQ | Schneider Electric

Auxiliary switch, 1 Form A (N/O) + 1 Form B (N/C), lateral, for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P, GVAN11TQ

Order No.: 02P7166
EAN: 4099889171822
MPN:
GVAN11TQ
GVAN11TQ Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
10.3649 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
5 pcs.
9.9008 €
10 pcs.
9.4843 €
20 pcs.
8.9726 €
*incl. VAT plus shipping costs
**Subject to prior sale

Auxiliary switch, GVAN11TQ, Schneider Electric

TeSys Deca auxiliary contact block, for contactors LC1D, LC1F and control relays CAD. It provides 1NO+1NC contacts rated up to 10 A 690 VAC, On-delay setting range 10-180s Clip-on front mounting, it procures high reliability and durability. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHs/Reach).

Technical specifications
Product type Hilfsschalter
Version 1 Schließer + 1 Öffner, seitlich
Suitable for GV2L/GV2LE/GV2ME/GV2P/GV2RT/GV3L/GV3P
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes