GVAS116 | Schneider Electric

Shunt releases, for GV2L/GV2LE/GV2ME/GV2P/GV3L/GV3P, GVAS116

Order No.: 02P7188
EAN: 4099889171983
MPN:
GVAS116
Series: TeSys GV2
GVAS116 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
32.13 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.13 €

Shunt trip release, GVAS116, Schneider Electric

TeSys GV electrical trip, MX shunt release, 110-115V AC 60Hz, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage is applied in limits 0.7-1.1 Uc with an impulse duration greater than 20ms or a maintained signal. To be mounted on right-hand side of the circuit breaker, connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for GV2L/GV2LE/GV2ME/GV2P/GV3L/GV3P
Product type Arbeitsstromauslöser
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes