GVAS207 | Schneider Electric
Shunt releases, for GV2L/GV2LE/GV2ME/GV2P/GV3L/GV3P, GVAS207
Unit Price (€ / pc.)
32.7607 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Shunt trip release, GVAS207, Schneider Electric
TeSys GV electrical trip, MX shunt release, 200 VAC 50Hz / 200-220V AC 60 Hz, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage is applied in limits 0.7-1.1 Uc with an impulse duration greater than 20ms or a maintained signal. To be mounted on right-hand side of the circuit breaker, connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Suitable for | GV2L/GV2LE/GV2ME/GV2P/GV3L/GV3P | |
Product type | Arbeitsstromauslöser |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |