GVAS225 | Schneider Electric
Shunt releases, for GV2L/GV2LE/GV2ME/GV2P/GV3L/GV3P, GVAS225
Order No.: 02P7191
EAN: 4099889172003
MPN:
GVAS225
Unit Price (€ / pc.)
33.0701 € *
Available: 0 pcs.
Leadtime: 1 Week **
Shunt trip release, GVAS225, Schneider Electric
TeSys GV electrical trip, MX shunt release, 220-240 VAC 50 Hz, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage is applied in limits 0.7-1.1 Uc with an impulse duration greater than 20ms or a maintained signal. To be mounted on right-hand side of the circuit breaker, connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Suitable for | GV2L/GV2LE/GV2ME/GV2P/GV3L/GV3P | |
Product type | Arbeitsstromauslöser |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |