GVAU055 | Schneider Electric
Undervoltage release, 48 VAC, 50 Hz, for TeSys GV2ME/GV2LE/GV2L/GV2P/GV3L/GV3P/Deca, GVAU055
Unit Price (€ / pc.)
32.249 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Undervoltage release, GVAU055, Schneider Electric
TeSys GV electrical trip, MN undervoltage release, 48 VAC 50 Hz, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage drops below 0.35 Uc, possible opening between 0.35-0.7 Uc. Closing of the circuit breaker is only possible when the control voltage is applied in the range 0.85-1.1 Uc. To be mounted on right-hand side of the circuit breaker, connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
Product type | Unterspannungsauslöser | |
Version | 48 VAC, 50 Hz | |
Suitable for | TeSys GV2ME/GV2LE/GV2L/GV2P/GV3L/GV3P/Deca |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |