GVAU125 | Schneider Electric
Undervoltage release, 120-127 VAC, 50 Hz, for TeSys GV2ME/GV2LE/GV2L/GV2P/GV3L/GV3P/Deca, GVAU125
Unit Price (€ / pc.)
32.249 € *
Standard delivery time from the manufacturer is: 2 Weeks
Undervoltage release, GVAU125, Schneider Electric
TeSys GV electrical trip, MN undervoltage release, 120-127 VAC 50 Hz, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage drops below 0.35 Uc, possible opening between 0.35-0.7 Uc. Closing of the circuit breaker is only possible when the control voltage is applied in the range 0.85-1.1 Uc. To be mounted on right-hand side of the circuit breaker, connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | undervoltage release | |
| Version | 120-127 VAC, 50 Hz | |
| Suitable for | TeSys GV2ME/GV2LE/GV2L/GV2P/GV3L/GV3P/Deca |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| SVHC free | Yes |
| RoHS conform | Yes |