GVAU385 | Schneider Electric

Undervoltage release, 380-400V, 50 Hz, for TeSys GV2ME/GV2LE/GV2L/GV2P/GV3L/GV3P/Deca, GVAU385

Order No.: 02P7209
EAN: 4099889172126
MPN:
GVAU385
Series: TeSys GV2
GVAU385 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
32.13 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.13 €

Undervoltage release, GVAU385, Schneider Electric

TeSys GV electrical trip, MN undervoltage release, 380-400 VAC 50 Hz/440 VAC 60 Hz, for motor circuit breakers GV2, GV3. It trips the circuit breaker when the control voltage drops below 0.35 Uc, possible opening between 0.35-0.7 Uc. Closing of the circuit breaker is only possible when the control voltage is applied in the range 0.85-1.1 Uc. To be mounted on right-hand side of the circuit breaker, connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC), Green Premium compliant (RoHS/REACh).

Technical specifications
Product type Unterspannungsauslöser
Version 380-400V, 50 Hz
Suitable for TeSys GV2ME/GV2LE/GV2L/GV2P/GV3L/GV3P/Deca
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes