GVAX115 | Schneider Electric
Undervoltage release, 110-115 VAC, 50/60 Hz, for TeSys GV2ME/Deca, GVAX115
Unit Price (€ / pc.)
48.552 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Undervoltage release, GVAX115, Schneider Electric
TeSys GV electrical trip, MN undervoltage release, 110-115 VAC 50 Hz/127 VAC 60 Hz, for motor circuit breakers GV2ME used in safety-related systems. It trips the circuit breaker when the control voltage drops below 0.35 Uc, possible opening between 0.35-0.7 Uc. Closing of the circuit breaker is only possible when the control voltage is applied in the range 0.85-1.1 Uc. To be mounted on right-hand side of the circuit breaker, connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC, INRS, VDE 0113), Green Premium compliant (RoHS/REACh).
Technical specifications
Product type | Unterspannungsauslöser | |
Version | 110-115 VAC, 50/60 Hz | |
Suitable for | TeSys GV2ME/Deca |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |