GVAX226 | Schneider Electric

Undervoltage release, 220-240 VAC, 60 Hz, for TeSys GV2ME/Deca, GVAX226

Order No.: 02P7217
EAN: 3389110346114
MPN:
GVAX226
Series: TeSys GV2
GVAX226 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
48.552 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
48.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.552 €

Undervoltage release, GVAX226, Schneider Electric

TeSys GV electrical trip, MN undervoltage release, 220-240 VAC 60 Hz, for motor circuit breakers GV2ME used in safety-related systems. It trips the circuit breaker when the control voltage drops below 0.35 Uc, possible opening between 0.35-0.7 Uc. Closing of the circuit breaker is only possible when the control voltage is applied in the range 0.85-1.1 Uc. To be mounted on right-hand side of the circuit breaker, connection by screw clamp terminals. Multi standards certified (IEC, UL, CSA, CCC, EAC, INRS, VDE 0113), Green Premium compliant (RoHS/REACh).

Technical specifications
Filter Property Value
Product type undervoltage release
Version 220-240 VAC, 60 Hz
Suitable for TeSys GV2ME/Deca
Logistics
Property Value
Customs tariff number 85365080
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes