HRK4060 | Schneider Electric
Fuse removal kit, for E4/E5 series 400A-600A, HRK4060
Order No.: 02P7529
EAN: 4099889172249
MPN:
HRK4060
Unit Price (€ / pc.)
154.6405 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fuse removal kit, HRK4060, Schneider Electric
This heavy duty safety switch is designed to be tough, reliable and provide exceptional performance in the most grueling conditions. It features a quick-make, quick-break operating mechanism, a dual cover interlock, and a color coded indicator handle. It also comes with many field installable or factory installed accessories. This fuse rejection kit is field installable and limits the switch to only Class R fuses. It is for switches rated for 400 A to 600 A. One kit is required for a three pole switch. It is UL listed.
Technical specifications
Suitable for | E4/E5-Serie 400A-600A | |
Accessory Type | Set zur Entfernung der Sicherung |
Download
Logistics
Country of origin | US |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |