LA9LB920 | Schneider Electric
Current limiter module, for motor protection switch GV2, LA9LB920
Unit Price (€ / pc.)
125.7473 € *
Available: 0 pcs.
Leadtime: 1 Week **
Current limiter, LA9LB920, Schneider Electric
TeSys Integral short circuit current limiter block for contactor breakers Integral 63, motor circuit breakers TeSys GV2, starter controllers TeSys U. It increases the ability of the circuit breaker to withstand a short circuit current from 50 kA to 100/130 kA@400 V. To be connected upstream of one or multiple circuit breakers with a total motor nominal current of 32 A. For clipping on a 35mm DIN rail or screw fixing, independant mounting from the protection device. It conforms to RoHS/REACh regulation.
Technical specifications
Suitable for | Motoschutzschalter GV2 | |
Accessory Type | Strombegrenzer |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |