LA9ZA32625 | Schneider Electric
Mounting plate, LA9Z 1 x 3p 63 A, 54 x 260 x 63 mm, for GV3p+LC1D40A65A, LA9ZA32625
Unit Price (€ / pc.)
81.2056 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.21 € *
Price list
Quantity
Price per unit*
1 pcs.
81.2056 €
2 pcs.
79.1231 €
4 pcs.
77.1477 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting plate, LA9ZA32625, Schneider Electric
This mounting plate system for busbars simplifies the installation of motor feeder components used in electrical installations. Power distribution is performed by a busbar. The mounting plate is fitted directly on this busbar, by snap-on mounting, thus implementing electrical distribution.
Technical specifications
Product type | Montageplatte | |
Version | LA9Z 1 x 3p 63 A, 54 x 260 x 63 mm | |
Suitable for | GV3p+LC1D40A65A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |