LU9BN11 | Schneider Electric

Terminal block, for basic unit LU9, LU9BN11

Order No.: 03P4464
EAN: 4099889172416
MPN:
LU9BN11
Series: TeSys U
LU9BN11 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1051 €

Terminal block, LU9BN11, Schneider Electric

TeSys U control terminal block to be inserted in advanced power bases LUB120, LUB320, LUB380 for the local control of a starter controller. To be used for ON/OFF control of one direction motor applications with wired control. It provides screw clamp terminals to access to the auxiliary contacts 1NO+1NC internal to the starter controller, and to the coil supply circuit. Block included with a standard power base LUB12, LUB32, LUB38. Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for Grundgerät LU9
Product type Klemmenleiste
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes