LU9BN11C | Schneider Electric

Wiring kit, for modbus, LU9BN11C

Order No.: 03P4465
EAN: 4099889172423
MPN:
LU9BN11C
Series: TeSys U
LU9BN11C Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
19.0400 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0400 €
5 pcs.
18.5164 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wiring kit, LU9BN11C, Schneider Electric

TeSys U control terminal block to be inserted in power bases LUB120, LUB320, LUB380 for the centralized control of a starter controller. To be used for ON/OFF control of one direction motor applications with Modbus, Ethernet, AS-Interface remote control. It provides screw clamp terminals to connect the internal auxiliary contacts 1NO+1NC, and a pre-wired control cable to be connected to a communication module LUFC00, LULC031, LULC033, ASILUFC5, ASILUFC51 (to be ordered separately). It is powered by the associated communication module. Green Premium compliant (RoHS/REACh).

Technical specifications
Suitable for Modbus
Product type Verdrahtungsset
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes