LU9GC3 | Schneider Electric
Modbus splitter block, LU9GC3
Order No.: 03P4472
EAN: 4099889172478
MPN:
LU9GC3
Unit Price (€ / pc.)
141.5029 € *
Available: 0 pcs.
Leadtime: 1 Week **
Modbus distribution module, LU9GC3, Schneider Electric
TeSys U Modbus communication splitter box with 10xRJ45 connectors and 1 screw terminal block. On front side, it provides 8 x RJ45 connectors for tap-off and 2 x RJ45 connectors for daisy chain. On the underside, it provides a 4-point screw terminal block for Modbus trunk cable connection. To be clipped on a 35 mm DIN rail or fixed by 2 screws on panel. Green Premium compliant (RoHS/REACh).
Technical specifications
Product type | Modbus-Verteilermodul |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |