LU9MRC | Schneider Electric
Wiring kit, for TeSYS U, LU9MRC
Unit Price (€ / pc.)
25.2994 € *
Available: 0 pcs.
Leadtime: 1 Week **
Wiring kit, LU9MRC, Schneider Electric
TeSys U control terminal block to be inserted in a reversing power base LU2B12*, LU2B32*, LU2B38* for the centralized control of the starter controller. To be used for ON/OFF control of reversing motor applications with Modbus, Ethernet, AS-Interface remote control. It provides screw clamp terminals to connect the internal auxiliary contacts 1NO+1NC, and a pre-wired control cable to be connected to a communication module LUFC00, LULC031, LULC033, ASILUFC5, ASILUFC51 (to be ordered separately). It is powered by the associated communication module. Green Premium compliant (RoHS/REACh).
Technical specifications
Suitable for | TeSys U | |
Product type | Verdrahtungsset |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |