LU9RCD03 | Schneider Electric
Connection cable, for TeSYS U, LU9RCD03
Unit Price (€ / pc.)
18.8853 € *
Available: 0 pcs.
Leadtime: On Request **
Connecting cable, LU9RCD03, Schneider Electric
Connecting cable LU9R, for TeSys U, length 0.3 m.
Technical specifications
Geeignet für | TeSys U | |
Zubehörart | Verbindungsleitung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |