LU9RFL15 | Schneider Electric

Terminating resistor, 120 Ohm, for TeSYS U, LU9RFL15

Order No.: 03P4495
EAN: 4099889172577
MPN:
LU9RFL15
Series: TeSys Quickfit
LU9RFL15 Schneider Electric Fuses Accessories
Image may differ
Unit Price (€ / pc.)
7.6279 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.6279 €

Terminal resistor, LU9RFL15, Schneider Electric

TeSys U is the first intelligent motor feeder that combines control, switching and protection in one device. Compact, simple and modular, it adapts to all applications.

Technical specifications
Product type Endwiderstand
Version 120 Ohm
Suitable for TeSys U
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes